HellermannTyton Cable Tie, Hook & Loop, 1 m x 13mm, White Polypropylene, Polyamide
- RS Stock No.:
- 800-4237
- Mfr. Part No.:
- 130-00007 TEXTIE 1M-PA66/PP-WH
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €7.37 | - |
| 15 - 29 | €6.98 | 5% |
| 30 + | €6.60 | 10% |
*price indicative
- RS Stock No.:
- 800-4237
- Mfr. Part No.:
- 130-00007 TEXTIE 1M-PA66/PP-WH
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 1m | |
| Product Type | Cable Tie | |
| Width | 13mm | |
| Colour | White | |
| Material | Polypropylene, Polyamide | |
| Sub Type | Hook & Loop | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Series | Textile | |
| Maximum Bundle Diameter | 300mm | |
| Package Size | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 1m | ||
Product Type Cable Tie | ||
Width 13mm | ||
Colour White | ||
Material Polypropylene, Polyamide | ||
Sub Type Hook & Loop | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Series Textile | ||
Maximum Bundle Diameter 300mm | ||
Package Size 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie, 1m (L) x 13mm (W), 300mm Maximum Bundle Diameter, White Colour - TEXTIE Series - 130-00007 TEXTIE 1M-PA66/PP-WH
Bundle delicate wires with ease using this cable tie from HellermannTyton. The PA66 and PP textile construction makes it robust but also soft, so it won't cut through insulation. The fastener is built to handle temperatures between -40°C and +85°C, which means it's just as reliable in cold outdoor and data-centre environments as it is around hot electronics equipment. The hook and loop design gives you an adaptable and tool-free fix, enabling you to use it on most communication and power cables.
• Material is resistant to corrosion for durability, even in moist settings
• Flame-retardant nature boosts the fire safety of your network
Applications
• Telecomms and IT hubs
• Broadcasting equipment
• Site offices
Is this cable tie reusable?
Yes. It's reusable up to 400 times, making it handy for temporary cable management and hot-desking applications.
Related links
- HellermannTyton Cable Tie 1 m x 13mm Polyamide
- HellermannTyton Cable Tie 1 m x 13mm Polypropylene
- HellermannTyton Cable Tie 25 m x 13mm Polyamide
- HellermannTyton Cable Tie 1 m x 12.5mm Polypropylene
- HellermannTyton Cable Tie 200 mm x 12.5mm Polyamide
- HellermannTyton Cable Tie 150 mm x 12.5mm Polyamide
- HellermannTyton Cable Tie 5 m x 12.5mm Polypropylene
- HellermannTyton Cable Tie 330 mm x 12.5mm Polypropylene
