HellermannTyton Cable Tie, Hook & Loop, 25 m x 13mm, Black Polypropylene, Polyamide
- RS Stock No.:
- 215-9250
- Mfr. Part No.:
- 130-00022 TEXTIE 25M-PA66/PP-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€110.82
(exc. VAT)
€136.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.82 |
*price indicative
- RS Stock No.:
- 215-9250
- Mfr. Part No.:
- 130-00022 TEXTIE 25M-PA66/PP-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 25m | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polypropylene, Polyamide | |
| Sub Type | Hook & Loop | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB, UL 94 V-0, UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Series | TEXTIE 25M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 HB, UL 94 V-2, UL 94 V-0 | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 25m | ||
Width 13mm | ||
Colour Black | ||
Material Polypropylene, Polyamide | ||
Sub Type Hook & Loop | ||
UV Resistant No | ||
Fire Behaviour UL 94HB, UL 94 V-0, UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Series TEXTIE 25M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 HB, UL 94 V-2, UL 94 V-0 | ||
Package Size 1 | ||
- COO (Country of Origin):
- ES
HellermannTyton Cable Tie, 25m (L) x 13mm (W), Hook and Loop Type, Black Colour - TEXTIE Series - 130-00022
Need to organise your system's piping? Bundle things up with this HellermannTyton cable tie. It's a hook and loop tape that's easy to fasten by hand, so you can skip the need for special tools. Thanks to its soft inner material, there's no risk of it scratching tube surfaces or damaging cable insulation. The tie resists corrosion and is built to last a long time, so it's suitable for use in challenging applications.
Features & Benefits
• Durable PA66 material effectively resists abrasion and chemicals
• Performs without stretching or perishing in temperatures between -40°C and +85°C
Applications
• Transport systems
• Industrial networks
• Manufacturing industry
• IT systems
Can I reuse this product?
Yes, you can reattach this tape up to 400 times to cut down on waste and eliminate the need for cutting a new piece each time.
Related links
- HellermannTyton Cable Tie 150 mm x 12.5mm Polyamide
- HellermannTyton Cable Tie 1 m x 13mm Polypropylene
- HellermannTyton Cable Tie 1 m x 13mm Polyamide
- HellermannTyton Cable Tie 1 m x 13mm Polyamide
- HellermannTyton Cable Tie 5 m x 12.5mm Polypropylene
- HellermannTyton Cable Tie 330 mm x 12.5mm Polypropylene
- HellermannTyton Cable Tie 200 mm x 12.5mm Polyethylene
- HellermannTyton Cable Tie 200 mm x 12.5mm Polyamide
