HellermannTyton Cable Tie, Non-Releasable, 252 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 800-4224
- Mfr. Part No.:
- 111-01265 GL250-PA11W-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€72.64
(exc. VAT)
€89.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €72.64 | €0.726 |
| 10 - 19 | €69.01 | €0.69 |
| 20 + | €65.52 | €0.655 |
*price indicative
- RS Stock No.:
- 800-4224
- Mfr. Part No.:
- 111-01265 GL250-PA11W-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 252mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 250N | |
| Minimum Operating Temperature | -40°C | |
| Series | GL250 | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 65mm | |
| Standards/Approvals | UL, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 252mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 250N | ||
Minimum Operating Temperature -40°C | ||
Series GL250 | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 65mm | ||
Standards/Approvals UL, RoHS, HF | ||
- COO (Country of Origin):
- JP
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
Related links
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide
- HellermannTyton Cable Tie 203 mm x 4.7mm, Black Polyamide
- RS PRO Cable Tie Black Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 450 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8mm, Black Polyamide 66
