HellermannTyton Cable Tie, Non-Releasable, 203 mm x 4.7mm, Black Polyamide
- RS Stock No.:
- 800-4215
- Mfr. Part No.:
- 111-01264 GL200-PA11W-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€54.50
(exc. VAT)
€67.04
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €54.50 | €0.545 | - |
| 10 - 19 | €51.73 | €0.517 | 5% |
| 20 + | €49.22 | €0.492 | 9% |
*price indicative
- RS Stock No.:
- 800-4215
- Mfr. Part No.:
- 111-01264 GL200-PA11W-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 200N | |
| Series | Galvalok | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 200N | ||
Series Galvalok | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS, UL | ||
- COO (Country of Origin):
- JP
HellermannTyton Cable Tie, 203 (L) x 4.7mm (W), Black Colour, Pack of 100 - Galvalok Series - 111-01264 GL200-PA11W-BK
Organising your wires is a cinch with this cable tie from HellermannTyton. It has a non-releasable design, with a pawl that latches firmly onto the strap, to achieve a tight and secure hold that won't work loose. As it's made from PA11, it stands fast against corrosion and withstands temperatures ranging from -40°C to +105°C, ensuring long-lasting use in demanding conditions.
Features & Benefits
• Minimum tensile strength of 200N gives you a secure hold on heavy loads
• Smooth strap edges minimise the risk of damage to cable jackets during installation and use
• Serrated inner surface makes it easy to tighten
Applications
• Solar power systems
• Automotive industry
• Medical devices
Can I install this cable tie outdoors?
Yes, the fastener has high resistance to UV radiation, so you can confidently use it outdoors without worrying about it being degraded.
Hellerman Tyton GL Series Cable Ties
GalvaLok ties can be used for bundling and fixing. Ideal for use in coastal areas, extreme weather conditions with significant snowfall or areas with high atmospheric concentrations of sulphuric gases. Made from Nylon 66 the resistance is high to these corrosive conditions.
Head design minimises insertion force, maximising locking force
Smooth strap edges
Ideal for bundling cables
Wings on bith sides of the head
Ideal in environments where steel paneling is used as a building material
High resistance to corrosive chemicals
Standards
RoHS
Related links
- HellermannTyton Cable Tie 252 mm x 4.8mm, Black Polyamide
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 161 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 155 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 215.9 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
