Phoenix Contact Cable Tie, 160mm x 2.6 mm, Natural Nylon, Pk-1000

Unavailable
RS will no longer stock this product.
RS Stock No.:
805-0176
Mfr. Part No.:
3240739
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

160mm

Width

2.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IT

Related links