ABB Cable Tie, 250mm x 4.8 mm, Black Nylon, Pk-1000
- RS Stock No.:
- 813-2981
- Mfr. Part No.:
- SKT250-220X
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-2981
- Mfr. Part No.:
- SKT250-220X
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 250mm | |
| Width | 4.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Quantity | 1000 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 220N | |
| Series | Spec-Kon | |
| Maximum Bundle Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 250mm | ||
Width 4.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Quantity 1000 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 220N | ||
Series Spec-Kon | ||
Maximum Bundle Diameter 60mm | ||
RoHS Status: Not Applicable
ABB Cable Tie
The ABB Spec-Kon series black cable tie is made of nylon 66. It has a bundle diameter of 60mm, length of 250mm and width of 4.8mm. Each pack contains 1000 units.
Features and Benefits
Halogen-free
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 220N
Weather resistant and UV-resistant
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 220N
Weather resistant and UV-resistant
Applications
Control panels
Indoor and outdoor applications
Wiring harness applications
Indoor and outdoor applications
Wiring harness applications
Certifications
UL 94 V-2 approved
UL E49405
UL E49405
Related links
- Panduit Cable Tie 99mm x 2.5 mm Pk-1000
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- HellermannTyton Cable Tie Yellow Polyamide 6.6 (PA66), Pk-100
- HellermannTyton Cable Tie 390mm x 4.7 mm Pk-100
- HellermannTyton Cable Tie Black Nylon, Pk-25units
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- RS PRO Cable Tie 254mm x 17.8 mm Pk-100