Phoenix Contact Cable Tie, Roller Ball, 259mm x 4.6 mm, Metallic Stainless Steel, Pk-100
- RS Stock No.:
- 805-0479
- Mfr. Part No.:
- 3240822
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€134.21
(exc. VAT)
€165.08
(inc. VAT)
- RS Stock No.:
- 805-0479
- Mfr. Part No.:
- 3240822
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- GB
Related links
- Phoenix Contact Cable Tie 1.067m x 4.6 mm Pk-100
- Phoenix Contact Cable Tie 838mm x 7.9 mm Pk-100
- Panduit Cable Tie 521mm x 4.6 mm Pk-50
- RS PRO Cable Tie 360mm x 7.9 mm Pk-100
- RS PRO Cable Tie 360mm x 7.9 mm Pk-100
- HellermannTyton Cable Tie 630mm x 7 mm Pk-100
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 12.3mm, Metallic 316 Stainless Steel

