Phoenix Contact Cable Tie, Roller Ball, 838mm x 7.9 mm, Metallic Stainless Steel, Pk-100
- RS Stock No.:
- 803-9747
- Mfr. Part No.:
- 3240725
- Manufacturer:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€110.87
(exc. VAT)
€136.37
(inc. VAT)
- RS Stock No.:
- 803-9747
- Mfr. Part No.:
- 3240725
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 838mm | |
| Width | 7.9 mm | |
| Colour | Metallic | |
| Material | Stainless Steel | |
| Type | Roller Ball | |
| Quantity | 100 | |
| Maximum Operating Temperature | +538°C | |
| Series | WT-STEEL S | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 838mm | ||
Width 7.9 mm | ||
Colour Metallic | ||
Material Stainless Steel | ||
Type Roller Ball | ||
Quantity 100 | ||
Maximum Operating Temperature +538°C | ||
Series WT-STEEL S | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- GB
Related links
- Phoenix Contact Cable Tie 1.067m x 4.6 mm Pk-100
- Phoenix Contact Cable Tie 259mm x 4.6 mm Pk-100
- RS PRO Cable Tie 360mm x 7.9 mm Pk-100
- RS PRO Cable Tie 360mm x 7.9 mm Pk-100
- Panduit Cable Tie 521mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Thomas & Betts Cable Tie 360 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 630mm x 7 mm Pk-100

