HellermannTyton Cable Tie, Inside Serrated, 120 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 810-3839
- Distrelec Article No.:
- 302-23-434
- Mfr. Part No.:
- 111-60219 LK2-PA66-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€26.96
(exc. VAT)
€33.16
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €26.96 | €0.135 |
| 15 - 49 | €26.15 | €0.131 |
| 50 + | €25.49 | €0.127 |
*price indicative
- RS Stock No.:
- 810-3839
- Distrelec Article No.:
- 302-23-434
- Mfr. Part No.:
- 111-60219 LK2-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 120mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 85°C | |
| Series | LK2 | |
| Standards/Approvals | UL, RoHS, HF | |
| Package Size | 200 | |
| Maximum Bundle Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 120mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 85°C | ||
Series LK2 | ||
Standards/Approvals UL, RoHS, HF | ||
Package Size 200 | ||
Maximum Bundle Diameter 28mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 120 (L) x 4.8mm (W), Natural Colour, Pack of 200 - LK Series - 111-60219 LK2-PA66-NA
Bunch up your pipes and hoses in a jiffy using this cable tie from HellermannTyton. Inner serrations on the strap mean you can get a tight grip on your cables, and it won't slacken or slip over time. With its durable PA66 construction, this fastener stands firm against chemicals and abrasion, providing long-lasting service in harsh industrial settings.
Features & Benefits
• Halogen-free, meaning it won't emit toxic fumes when a fire occurs
• Maximum bundle diameter of 28mm suits smaller setups
• Ergonomic bent tail for quick and easy installation
• Wide operating temperature range between -40°C and +85°C to withstand demanding environments
Applications
• HVAC systems
• Marine equipment
• Aerospace industry
How do I install this cable tie?
You can install this tie manually or with a processing tool if you've got a big job ahead of you.
LK Series - Industrial Cable Ties
The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.
Key Features
• Quick and easy to install
• Inside serration for strong hold around bundles
• High tensile strength
• Available in a range of sizes and colours
• Can be applied either manually or with a processing tool
• Flame retardant (UL94 V2 rating)
Related links
- HellermannTyton Cable Tie 160.02 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 46mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Natural Polyamide 66
