HellermannTyton Cable Tie, Inside Serrated, 210 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 810-3867
- Distrelec Article No.:
- 302-23-478
- Mfr. Part No.:
- 117-05000 T50RDH-PA66-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €10.05
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€23.28
(exc. VAT)
€28.63
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €23.28 | €0.233 | - |
| 15 - 49 | €22.61 | €0.226 | €10.05 |
| 50 + | €21.92 | €0.219 | €68.00 |
*price indicative
- RS Stock No.:
- 810-3867
- Distrelec Article No.:
- 302-23-478
- Mfr. Part No.:
- 117-05000 T50RDH-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 210mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RDH | |
| Standards/Approvals | UL, RoHS, HF | |
| Maximum Bundle Diameter | 19mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 210mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 85°C | ||
Series T50RDH | ||
Standards/Approvals UL, RoHS, HF | ||
Maximum Bundle Diameter 19mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
Parallel Routing Cable Ties
Parallel routing cable ties are ideal for running two cable side by sidebut need to be separate. No need for additional cable ties. These ties are commonly used within the packaging industry.
Designed with two heads creating an inside and outside loop
Parallel routing of two bundles using one cabel tie
Bundles can be of different diameters
Easy application by processing tool or manually
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Grey Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Green Polyamide 66
