HellermannTyton Cable Tie, Inside Serrated, 210 mm x 4.7mm, Blue Polyamide 66
- RS Stock No.:
- 359-2338
- Distrelec Article No.:
- 300-61-697
- Mfr. Part No.:
- 116-08016 T80R-PA66-BU
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €19.75 | €0.198 | - |
| 15 - 49 | €18.78 | €0.188 | 4% |
| 50 + | €17.76 | €0.178 | 10% |
*price indicative
- RS Stock No.:
- 359-2338
- Distrelec Article No.:
- 300-61-697
- Mfr. Part No.:
- 116-08016 T80R-PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 210mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T80R | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | SAE, RoHS, HF, CVE, VG, UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 210mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T80R | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals SAE, RoHS, HF, CVE, VG, UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton VB50 Series Cable Tie, 210mm Length, 355N Tensile Strength - 116-08016 T80R-PA66-BU
This cable tie is designed with a length of 210mm and a width of 4.7mm. It is made from durable polyamide 6.6 (PA66) material, offering good resistance to a broad range of operating temperatures. The blue cable tie features an inside serrated design that ensures a secure grip on cables and wires, making it suitable for both indoor and outdoor use.
Features & Benefits
• Halogen-free material promotes safer environments
• Minimum operating temperature of -40°C for extreme conditions
• Maximum operating temperature of +85°C for versatility
• High tensile strength of 355N ensures durability
• Suitable for maximum bundle diameter of 55mm
Applications
• Used for organising cables in electrical installations
• Ideal for securing components in automation systems
• Suitable for bundling wires in mechanical setups
Will it provide a strong grip on cables?
The inside serrated design ensures secure holding.
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Grey Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66
