HellermannTyton Cable Tie, Inside Serrated, 270 mm x 4.6mm, Black Polyamide 66

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€18.95

(exc. VAT)

€23.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€18.95€0.19
15 - 49€18.00€0.18
50 +€17.45€0.175

*price indicative

RS Stock No.:
810-3817
Mfr. Part No.:
111-60150 LK2A-PA66HS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

270mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

LK2A

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

73mm

Package Size

100

Standards/Approvals

UL, RoHS, HF

COO (Country of Origin):
GB

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy