HellermannTyton Cable Tie, Inside Serrated, 300 mm x 4.6mm, Natural Polyamide 4.6
- RS Stock No.:
- 810-3885
- Distrelec Article No.:
- 300-61-686
- Mfr. Part No.:
- 111-05220 T50I-PA46-NA
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 26 January 2027
- Plus 72 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €25.08 | €0.251 | - |
| 15 - 49 | €24.35 | €0.244 | 2% |
| 50 + | €23.65 | €0.237 | 5% |
*price indicative
- RS Stock No.:
- 810-3885
- Distrelec Article No.:
- 300-61-686
- Mfr. Part No.:
- 111-05220 T50I-PA46-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 4.6 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50I | |
| Maximum Operating Temperature | 150°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 85mm | |
| Standards/Approvals | HF, UL, RoHS, LFH | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 4.6 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50I | ||
Maximum Operating Temperature 150°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 85mm | ||
Standards/Approvals HF, UL, RoHS, LFH | ||
- COO (Country of Origin):
- GB
HellermannTyton T50I Series Cable Tie, 300mm Length, 225 N Tensile Strength - 111-05220 T50I-PA46-NA
This cable tie serves as a vital fastening solution for various applications in the automation, electronics, electrical, and mechanical sectors. Constructed from polyamide, it offers durability and heat resistance, making it effective for securing bundles of cables and wires.
Features & Benefits
• Made from polyamide for enhanced strength
• High tensile strength of 225N for secure fastening
• Inside serrated design ensures a snug fit for diverse cables
• Accommodates bundles with a maximum diameter of 85mm
Applications
• Ideal for bundling and securing cables in electrical installations
• Suitable for harsh environments that require temperature resilience
• Used in both industrial and domestic settings for cable management
• Effective in automated systems that need dependable fastening solutions
How does the material affect its performance in extreme temperatures?
The polyamide material maintains strength and flexibility from -40°C to +150°C, ensuring reliability in extreme conditions.
What is the maximum diameter this tie can accommodate?
It can handle bundles with a maximum diameter of 85mm, facilitating effective cable organisation.
Can it be used for outdoor applications?
Yes, the durable material is suitable for outdoor environments, provided it is not subjected to prolonged UV radiation.
What advantages does the inside serrated design offer?
The inside serrated feature provides a firm grip without damaging the cables, thereby enhancing overall security.
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 165 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
