HellermannTyton Cable Tie, T50R, 200 mm x 4.6mm, Natural Polyamide 4.6
- RS Stock No.:
- 215-5695
- Distrelec Article No.:
- 300-61-688
- Mfr. Part No.:
- 111-00525 T50R-PA46-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€75.65
(exc. VAT)
€93.05
(inc. VAT)
Last RS stock
- Final 24 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €75.65 | €0.757 |
*price indicative
- RS Stock No.:
- 215-5695
- Distrelec Article No.:
- 300-61-688
- Mfr. Part No.:
- 111-00525 T50R-PA46-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 4.6 | |
| Sub Type | T50R | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Series | T | |
| Standards/Approvals | UL 94 V-2, UL 94 HB, UL 94 V-0 | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 4.6 | ||
Sub Type T50R | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Series T | ||
Standards/Approvals UL 94 V-2, UL 94 HB, UL 94 V-0 | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton T Series Cable Tie, 200mm Length, 225N Tensile Strength - 111-00525
This cable tie is an essential tool for holding and managing cables securely. Made from high-quality PA46 material, it measures 200mm in length and 4.6mm in width. This natural-coloured cable tie is designed for durability and strength, making it ideal for various applications in the automation, electrical, electronics, and mechanical industries.
Features & Benefits
• Suitable for a maximum bundle diameter of 50mm
• UL 94 V2 fire rating offers essential safety compliance
• Lightweight yet robust design enhances usability
• Not UV resistant, making it ideal for indoor use
Applications
• Used for bundling cables in electrical panels
• Suitable for wire harness assembly in automotive
• Effective for securing components in electronic devices
• Utilised in mechanical assemblies and equipment installations
• Ideal for general-purpose fastening in automation processes
What is the maximum temperature range for this cable tie?
It can operate efficiently within a temperature range of -40°C to +130°C, making it suitable for various environments without compromising its integrity.
How does the tensile strength of this tie compare to others?
With a tensile strength of 225N, it provides robust support and durability under tension, ensuring your cables remain securely bundled.
What kind of materials does it adhere well to when securing cables?
The natural colour and design allow it to grip securely without slipping, making it effective on a variety of surfaces, including plastics and metals commonly found in industrial settings.
What are the ideal conditions for storing this cable tie?
This cable tie should be stored in a cool, dry place away from direct sunlight to maintain its performance characteristics and prevent degradation.
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
