Thomas & Betts Cable Tie, Non-Releasable, 186 mm x 4.7mm, Blue Polyamide 66

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€23.43

(exc. VAT)

€28.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 845 unit(s) ready to ship from another location
  • Plus 540 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€23.43€0.234-
15 - 49€22.29€0.2234%
50 +€19.22€0.19217%

*price indicative

RS Stock No.:
812-5431
Distrelec Article No.:
304-02-264
Mfr. Part No.:
7TCG009330R0026 TY525MR-NDT
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

186mm

Width

4.7mm

Colour

Blue

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

220N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Ty-Rap

Package Size

100

Maximum Bundle Diameter

44.4mm

Standards/Approvals

UL 94 V-2

Thomas & Betts Blue Nylon Cable Tie, 186 (L) x 4.7mm (W), 220N Tensile Strength - Ty-Rap Series- 7TCG009330R0026 TY525MR-NDT


Use this cable tie from Thomas & Betts to bundle multiple cables together. It lets you organise your cable connections to minimise clutter and trip hazards in your workplace. As the tie is detectable by inspection equipment and metal detectors, it's suitable for use in hygiene-critical applications like food processing and packaging. The blue colour makes it easy to identify in a colour-coded setup. A high-performance locking mechanism in the head is made of stainless steel for resistance to corrosion, ensuring a reliably strong hold on your cables.

Features & Benefits


• High tensile strength of 220N to withstand heavy force without breaking

• Polyamide 6.6 material is resistant to oil and fuel for use in harsh industrial environments

• Comes in a pack of 100 to keep you stocked up

• Fits bundles ranging in diameter from 3.5 to 45mm for versatility

Applications


• Food production and processing

• Pharmaceutical industry

• Assembly plants

• Medical equipment

Can this cable tie withstand high temperatures?


Yes, thanks to a wide operating temperature range of -40°C to +85°C, this cable tie is suitable for use in harsh industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy