Thomas & Betts Cable Tie, Non-Releasable, 186 mm x 4.8mm, Assorted Polyamide 66

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€20.61

(exc. VAT)

€25.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 112 unit(s) shipping from 16 November 2026
  • Plus 64 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€20.61€0.206-
15 - 49€19.57€0.1965%
50 +€16.89€0.16918%

*price indicative

RS Stock No.:
812-5457
Distrelec Article No.:
302-32-085
Mfr. Part No.:
7TAG009270R0037 TY525M-CLRS
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

186mm

Product Type

Cable Tie

Width

4.8mm

Colour

Assorted

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

45mm

Package Size

100

Standards/Approvals

UL 94 V-2

RoHS Status: Exempt

Thomas & Betts Cable Ties, 10 Colours, Non-Releasable - Ty-Rap Series - TY525M-CLRS


For secure cable bundling, snap up this rainbow pack of 100 cable ties from Thomas & Betts. They're UV-resistant, so you can use them for outdoor applications where colour coding is important. The head of each tie features a durable locking barb made of 316-grade stainless steel, which will hold firmly in all environmental conditions. As these fixings are made from polyamide 6.6, which is resistant to fire, they're a safe choice for use in hazardous environments.

Features & Benefits


• Minimum tensile strength of 220N for medium-duty applications

• Wide temperature range between -40°C and +85°C to withstand harsh conditions

• Ribs and stipples on the polyamide body gently grip your cables to keep them in place

• Colours can be matched to the cable or chosen to stand out in a busy system

Applications


• Telecom and datacom operations

• Cable and satellite TV installations

What colour are the cable ties?


You'll receive 10 each of the following colours: black, brown, red, orange, yellow, green, blue, purple, grey and white.

What size are the cable ties?


The cable ties measure 186 (L) x 4.8 (W). As they're 1.3mm thick, you can be sure of their flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy