Thomas & Betts Cable Tie, Non-Releasable, 139.7 mm x 3.56mm, Green Polyamide 66
- RS Stock No.:
- 812-5564
- Mfr. Part No.:
- 7TAG009590R0004 TYH24M
- Manufacturer:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save €63.30
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€84.50
(exc. VAT)
€103.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €84.50 | €0.085 | - |
| 15 - 49 | €80.28 | €0.08 | €63.30 |
| 50 + | €69.30 | €0.069 | €760.00 |
*price indicative
- RS Stock No.:
- 812-5564
- Mfr. Part No.:
- 7TAG009590R0004 TYH24M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 139.7mm | |
| Product Type | Cable Tie | |
| Width | 3.56mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 177.9N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Series | Ty-Rap | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 139.7mm | ||
Product Type Cable Tie | ||
Width 3.56mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 177.9N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Series Ty-Rap | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 28.7mm | ||
Ty-Rap® Heat Stabilised Cable Ties
Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.
Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C
Related links
- Thomas & Betts Cable Tie 208.03 mm x 3.56mm, Green Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Green Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Natural Polyamide 66