Thomas & Betts Cable Tie, Non-Releasable, 281.94 mm x 3.56mm, Green Polyamide 66
- RS Stock No.:
- 812-5576
- Mfr. Part No.:
- 7TCG009590R0007 TYH26M
- Manufacturer:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€263.42
(exc. VAT)
€324.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €263.42 | €0.263 |
| 15 - 49 | €250.25 | €0.25 |
| 50 + | €216.01 | €0.216 |
*price indicative
- RS Stock No.:
- 812-5576
- Mfr. Part No.:
- 7TCG009590R0007 TYH26M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 281.94mm | |
| Product Type | Cable Tie | |
| Width | 3.56mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -60°C | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 76.2mm | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 281.94mm | ||
Product Type Cable Tie | ||
Width 3.56mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -60°C | ||
Series Ty-Rap | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 76.2mm | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 1000 | ||
Ty-Rap® Heat Stabilised Cable Ties
Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.
Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C
Related links
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Green Polyamide 66
- Thomas & Betts Cable Tie 208.03 mm x 3.56mm, Green Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 762 mm x 7.62mm, Green Polyamide 66