Thomas & Betts Cable Tie, Weather Resistant, 185.67 mm x 4.83mm, Natural Polyamide 66
- RS Stock No.:
- 818-6997
- Mfr. Part No.:
- 7TAG009210R0042 TY25M
- Manufacturer:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€148.80
(exc. VAT)
€183.02
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €148.80 | €0.149 | - |
| 15 - 49 | €141.35 | €0.141 | 5% |
| 50 + | €136.91 | €0.137 | 7% |
*price indicative
- RS Stock No.:
- 818-6997
- Mfr. Part No.:
- 7TAG009210R0042 TY25M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 185.67mm | |
| Product Type | Cable Tie | |
| Width | 4.83mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Weather Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 222.4N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Standards/Approvals | EN, UL, RoHS, REACH, CE, CSA | |
| Maximum Bundle Diameter | 44.45mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 185.67mm | ||
Product Type Cable Tie | ||
Width 4.83mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Weather Resistant | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 222.4N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Standards/Approvals EN, UL, RoHS, REACH, CE, CSA | ||
Maximum Bundle Diameter 44.45mm | ||
Package Size 1000 | ||
ABB Ty-Rap Series Cable Ties, 185.67mm Length, 4.83mm Width - 7TAG009210R0042 TY25M
This high-performance cable tie is designed for a variety of applications, providing a reliable solution for bundling and securing wires and cables. Measuring 186mm in length and 4.83mm in width, these ties are constructed from weather-resistant nylon 66, ensuring durability and performance in challenging environments. The natural colour offers a discreet appearance suitable for various indoor uses.
Features & Benefits
• High tensile strength rated at 222N ensures secure bundling
• Operates efficiently in temperatures from -40 °C to +85 °C
• UV resistant design prolongs longevity in sunlight exposure
• Low-profile head prevents snags and facilitates easier installation
• Bulk packaging of 1000 units provides convenient storage
• Suitable for bundle diameters up to 44.45mm for versatility
Applications
• Used for securing cables in manufacturing settings
• Ideal for electrical installations in outdoor environments
• Employed in automation systems to keep wiring organised
• Useful in mechanical for assembly and maintenance
• Suitable for many indoor wiring solutions
What temperature ranges can be tolerated?
The ties can withstand temperatures between -40 °C and +85 °C, making them suitable for both low and high-temperature applications.
How do these ties handle exposure to sunlight?
Their UV resistant properties allow for longer-term use in environments with direct sunlight, preventing degradation over time.
Can these ties be used in a heavy-duty context?
Yes, with a tensile strength of 222N, they are designed to handle heavy-duty applications effectively.
How do the dimensions of these ties affect installation?
At 186mm in length, they provide an optimal fit for standard bundling needs without excess material, ensuring a clean finish.
What advantages does the low-profile head design offer?
The low-profile head makes it easier to pull through bulkheads and reduces the likelihood of snagging on uneven surfaces during installation.
Related links
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 294.24 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 762 mm x 6.86mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 184.15 mm x 4.83mm, Natural Polyamide 66