Thomas & Betts Cable Tie, Weather Resistant, 762 mm x 6.86mm, Natural Polyamide 66
- RS Stock No.:
- 818-7004
- Mfr. Part No.:
- 7TAG009330R0012 TY29M
- Manufacturer:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€816.10
(exc. VAT)
€1,003.80
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €816.10 | €1.632 | - |
| 15 - 49 | €775.31 | €1.551 | 4% |
| 50 + | €750.82 | €1.502 | 7% |
*price indicative
- RS Stock No.:
- 818-7004
- Mfr. Part No.:
- 7TAG009330R0012 TY29M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 762mm | |
| Width | 6.86mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Weather Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 533.8N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Package Size | 500 | |
| Standards/Approvals | CSA, UL, RoHS, REACH, EN, CE | |
| Maximum Bundle Diameter | 228.6mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 762mm | ||
Width 6.86mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Weather Resistant | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 533.8N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Package Size 500 | ||
Standards/Approvals CSA, UL, RoHS, REACH, EN, CE | ||
Maximum Bundle Diameter 228.6mm | ||
RoHS Status: Exempt
Ty-Rap® Polyamide 6.6 Cable Ties, Natural
Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These standard (natural colour) versions cover most indoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.
Standard (natural colour) version covers most indoor applications
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Temperature range -40°C to +85°C
Halogen-free
Silicon-free
Approvals
GL, Lloyd's Register, Bureau Veritas
Related links
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66