Panduit Cable Tie, Locking Cable Tie, 362mm x 7.9 mm, White Stainless Steel, Pk-50
- RS Stock No.:
- 848-0962
- Mfr. Part No.:
- MLTFC4H-LP316WH
- Manufacturer:
- Panduit
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€97.37
(exc. VAT)
€119.77
(inc. VAT)
- RS Stock No.:
- 848-0962
- Mfr. Part No.:
- MLTFC4H-LP316WH
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 362mm | |
| Width | 7.9 mm | |
| Colour | White | |
| Material | Stainless Steel | |
| Type | Locking Cable Tie | |
| Quantity | 50 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 1112N | |
| Series | MLTFC | |
| Maximum Bundle Diameter | 102mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 362mm | ||
Width 7.9 mm | ||
Colour White | ||
Material Stainless Steel | ||
Type Locking Cable Tie | ||
Quantity 50 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 1112N | ||
Series MLTFC | ||
Maximum Bundle Diameter 102mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
Related links
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 754mm x 15.9 mm Pk-50
- Panduit Cable Tie 521mm x 7.9 mm Pk-50
- Panduit Cable Tie 434mm x 12.7 mm Pk-50

