Panduit Cable Tie, Locking Cable Tie, 754mm x 15.9 mm, Black Stainless Steel, Pk-50
- RS Stock No.:
- 848-0943
- Mfr. Part No.:
- MLTFC8SH-LP316
- Manufacturer:
- Panduit
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€474.49
(exc. VAT)
€583.62
(inc. VAT)
- RS Stock No.:
- 848-0943
- Mfr. Part No.:
- MLTFC8SH-LP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 754mm | |
| Width | 15.9 mm | |
| Colour | Black | |
| Material | Stainless Steel | |
| Type | Locking Cable Tie | |
| Quantity | 50 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 2000N | |
| Series | MLTFC | |
| Maximum Bundle Diameter | 203mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 754mm | ||
Width 15.9 mm | ||
Colour Black | ||
Material Stainless Steel | ||
Type Locking Cable Tie | ||
Quantity 50 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 2000N | ||
Series MLTFC | ||
Maximum Bundle Diameter 203mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
Related links
- Panduit Cable Tie 434mm x 12.7 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 521mm x 4.6 mm Pk-50
