HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 877-6304
- Mfr. Part No.:
- 150-21291 T50RSBS5-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€391.31
(exc. VAT)
€481.31
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €391.31 | €0.783 |
*price indicative
- RS Stock No.:
- 877-6304
- Mfr. Part No.:
- 150-21291 T50RSBS5-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50RSBS5 | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | HF, RoHS Compliant | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50RSBS5 | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals HF, RoHS Compliant | ||
Package Size 500 | ||
- COO (Country of Origin):
- SG
HellermannTyton T50RSBS5 Series Cable Tie, 200mm Length, 225 N Tensile Strength - 150-21291 T50RSBS5-PA66HS-BK
This cable tie provides a fastening solution suitable for demanding environments. Made from polyamide 6.6 material, it offers durability for bundling cables and wires across various applications. Its temperature-resistant formulation ensures performance in a wide temperature range, making it appropriate for both indoor and outdoor settings.
Features & Benefits
• Designed for assembly applications with straightforward installation
• High tensile strength of 225N for secure bundling
• Maximum bundle diameter of 45mm accommodates different cable sizes
• Comes pre-assembled with a stud retainer for easy fastening
• Moveable cable tie head allows for adjustments post-installation
Applications
• Securing cable looms in automotive manufacturing
• Suitable for electrical installations in switch cabinets
• Bundling pipes in construction machinery
• Utilised in maintenance and assembly line operations
How does the cable tie perform in extreme temperatures?
It works efficiently within a temperature range of -40°C to +105°C, ensuring functionality in various conditions.
What materials are used in the construction of this type?
It is constructed from polyamide 6.6, which provides high strength and temperature resistance.
Can these ties be adjusted after installation?
Yes, the moveable head allows for adjustments to be made after the initial bundling.
What is the maximum load this tie can handle?
It features a tensile strength of 225N, providing a robust fastening solution.
Is it suitable for outdoor use?
Yes, its UV-stabilised formulation makes it suitable for outdoor applications.
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 190 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
