HellermannTyton Cable Tie, Non-Releasable, 390 mm x 4.6mm, Blue Metal Detectable Polypropylene
- RS Stock No.:
- 891-9527
- Distrelec Article No.:
- 304-02-426
- Mfr. Part No.:
- 111-01667 MCTPP50L-PPMP+-BU
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€44.50
(exc. VAT)
€54.74
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 1,199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €44.50 | €0.445 |
| 15 - 49 | €43.21 | €0.432 |
| 50 + | €41.96 | €0.42 |
*price indicative
- RS Stock No.:
- 891-9527
- Distrelec Article No.:
- 304-02-426
- Mfr. Part No.:
- 111-01667 MCTPP50L-PPMP+-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.6mm | |
| Colour | Blue | |
| Material | Metal Detectable Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing, Halogen Free | |
| Tensile Strength | 150N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Series | MCT | |
| Standards/Approvals | ELV Compliant, REACH Compliant, RoHS Compliant, UL 94 HB | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.6mm | ||
Colour Blue | ||
Material Metal Detectable Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing, Halogen Free | ||
Tensile Strength 150N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Series MCT | ||
Standards/Approvals ELV Compliant, REACH Compliant, RoHS Compliant, UL 94 HB | ||
Maximum Bundle Diameter 110mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie - 390 (L) x 4.6mm (W), Self-Extinguishing, Blue Colour - MCT Series - 111-01667 MCTPP50L-PPMP+-BU
Searching for a way to neatly bundle up your electrical wires? This cable tie from HellermannTyton will do the trick. The robust polypropylene material is resistant to solvents and chemicals, making it ideal for contaminated industrial environments. It's been mixed with metal pigments to enable metal-detecting equipment to find even small cut-off pieces of the tie. This can be critical for preventing contamination in hygiene-sensitive environments.
Features & Benefits
• High tensile strength of 670N withstands heavy loads
• Broad operating temperature range from -40°C to +115°C allows use in heated environments
Applications
• Food production and packaging
• Pharmaceutical laboratories
• Bottling plants
Is this tie fire-safe?
The tie is made from material with self-extinguishing behaviour, which means it stops flames from spreading if there's a fire. As the material is also halogen-free, you can trust it won't release toxic fumes if it's heated.
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Blue Metal Detectable Polypropylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Polypropylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Metal Detectable Polypropylene
- HellermannTyton Cable Tie 387 mm x 7.6mm, Blue Metal Detectable Polypropylene
- HellermannTyton Cable Tie 250 mm x 4.6mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 390 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm Polyamide 6, X-Ray Detectable
- HellermannTyton Cable Tie 390 mm x 4.6mm, White Polyamide 66
