Maxim Integrated 5.5V 4.5 V Single Ended Cable Transceiver 16-Pin SOIC, MAX232ACSE+T
- RS Stock No.:
- 189-9693
- Mfr. Part No.:
- MAX232ACSE+T
- Manufacturer:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€20.90
(exc. VAT)
€25.70
(inc. VAT)
Last RS stock
- Final 28 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €10.45 | €20.90 |
| 10 - 48 | €9.48 | €18.96 |
| 50 - 98 | €9.24 | €18.48 |
| 100 - 248 | €9.00 | €18.00 |
| 250 + | €8.85 | €17.70 |
*price indicative
- RS Stock No.:
- 189-9693
- Mfr. Part No.:
- MAX232ACSE+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Data Rate | 200kbps | |
| Number of Transmitters | 2 | |
| Product Type | Cable Transceiver | |
| Number of Receivers | 2 | |
| Number of Transceivers | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Transmitter Signal Type | Single Ended | |
| Minimum Operating Temperature | 0°C | |
| Dual Supply Voltage | 10V | |
| Receiver Signal Type | Single Ended | |
| Interface Standards | RS232 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.5mm | |
| Series | MAX232 | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Data Rate 200kbps | ||
Number of Transmitters 2 | ||
Product Type Cable Transceiver | ||
Number of Receivers 2 | ||
Number of Transceivers 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Transmitter Signal Type Single Ended | ||
Minimum Operating Temperature 0°C | ||
Dual Supply Voltage 10V | ||
Receiver Signal Type Single Ended | ||
Interface Standards RS232 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.5mm | ||
Series MAX232 | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Automotive Standard No | ||
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxims RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 5.5V 4.5 V Single Ended Cable Transceiver 16-Pin SOIC, MAX232CSE+T
- Maxim Integrated 5.5V 3 V Single Ended Cable Transceiver 16-Pin TSSOP, MAX3232EUE+T
- Renesas Electronics 5V 10 V Single Ended Cable Transceiver 16-Pin SOIC, HIN202CBZ
- Renesas Electronics 5V 10 V Single Ended Cable Transceiver 16-Pin SOIC, HIN202IBNZ
- MAX9109ESA+ Maxim Integrated Comparator TTL O/P, 25 ns 5.5V 4.5 V 8-Pin SO-8
- MAX9012ESA+ Maxim Integrated 2-Channel Comparator TTL O/P, 5 ns 5.5V 4.5 V 8-Pin SO-8
- Maxim Integrated MAX232ACSE+ Line Transceiver Inverting, 16-Pin SOIC
- Otto IP64 85 °C 5.5V, 4.5 V
