MAX9109ESA+ Maxim Integrated Comparator TTL O/P, 25 ns 5.5V 4.5 V 8-Pin SO-8
- RS Stock No.:
- 190-6604
- Mfr. Part No.:
- MAX9109ESA+
- Manufacturer:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€19.86
(exc. VAT)
€24.43
(inc. VAT)
Being discontinued
- Final 14 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 2 | €19.86 | €1.986 |
| 3 - 9 | €18.62 | €1.862 |
| 10 - 24 | €14.74 | €1.474 |
| 25 + | €14.06 | €1.406 |
*price indicative
- RS Stock No.:
- 190-6604
- Mfr. Part No.:
- MAX9109ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | TTL | |
| Number of Channels | 1 | |
| Typical Response Time | 25ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Series | MAX9109 | |
| Automotive Standard | No | |
| Supply Current | 700μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type TTL | ||
Number of Channels 1 | ||
Typical Response Time 25ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Series MAX9109 | ||
Automotive Standard No | ||
Supply Current 700μA | ||
25ns Propagation Delay
350μA (1.75mW) Supply Current Per Comparator
Single 4.5V to 5.5V Supply Operation
Wide Input Range Includes Ground
Low 500μV Offset Voltage
Internal Hysteresis Provides Clean Switching (2mV)
TTL-Compatible Outputs
Internal Latch (MAX9109 only)
Space-Saving Packages:
6-Pin SC70 (MAX9109)
8-Pin SOT23 (MAX9107)
14-Pin TSSOP (MAX9108)
Applications
A/D Converters
Battery-Powered Applications
Line Receivers
Sampling Circuits
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Related links
- MAX9012ESA+ Maxim Integrated 2-Channel Comparator TTL O/P, 5 ns 5.5V 4.5 V 8-Pin SO-8
- MAX941EUA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin μMAX
- MAX941CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- MAX941ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- MAX9140EUK+T Maxim Integrated Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 5-Pin SOT-23
- MAX901AESE+ Maxim Integrated Comparator TTL O/P, 10 ns 16-Pin SO
- MAX961EUA+ Maxim Integrated Comparator Rail to Rail O/P, 4.5 ns 5.5V 3 V 8-Pin μMAX
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
