Legrand Heavy Duty Adjustable Bend Hot Dipped Galvanised Steel Cable Tray Accessory, 75mm Width, 50 mm Depth

Image representative of range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€67.63

(exc. VAT)

€83.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€67.63-
10 - 49€64.254%
50 +€60.889%

*price indicative

RS Stock No.:
123-642
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Heavy Duty Adjustable Bend

Product Type

Cable Tray Accessory

Material

Hot Dipped Galvanised Steel

Depth

50mm

Width

75mm

For Use With

Cable Tray

Corrosion Protection Type

Hot-Dip Galvanised

Series

Swifts

RoHS Status: Exempt

COO (Country of Origin):
GB

Heavy Duty Accessories


Bends, risers, tee pieces, and couplers

The bends and risers are adjustable between 0° and 90°

The coupler set will join two lengths of tray

Approvals

BS729

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy