Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory, 100mm Width, 50 mm Depth
- RS Stock No.:
- 798-9512
- Mfr. Part No.:
- SRFT100G
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 5 more to save €14.05
View bulk pricing optionsSubtotal (1 unit)*
€93.12
(exc. VAT)
€114.54
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €93.12 | - |
| 5 - 24 | €90.31 | €14.05 |
| 25 + | €87.63 | €137.25 |
*price indicative
- RS Stock No.:
- 798-9512
- Mfr. Part No.:
- SRFT100G
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Heavy Duty 90° Flat Bend | |
| Material | Hot Dipped Galvanised Steel | |
| Width | 100mm | |
| Depth | 50mm | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Hot-Dip Galvanised | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Heavy Duty 90° Flat Bend | ||
Material Hot Dipped Galvanised Steel | ||
Width 100mm | ||
Depth 50mm | ||
For Use With Cable Tray | ||
Corrosion Protection Type Hot-Dip Galvanised | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® SRF Heavy Duty Equal Tee
Hot dip galvanised after manufacture
Legrand Swifts® SRF Heavy Duty Cable Tray
Related links
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Adjustable Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Adjustable Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
