Legrand Medium Duty Universal Bracket Pre-Galvanised Steel Cable Tray Accessory, 900mm Width
- RS Stock No.:
- 798-9442
- Mfr. Part No.:
- MRFUBPG
- Manufacturer:
- Legrand
Subtotal (1 pack of 5 units)*
€144.14
(exc. VAT)
€177.29
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €144.14 | €28.828 |
*price indicative
- RS Stock No.:
- 798-9442
- Mfr. Part No.:
- MRFUBPG
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Medium Duty Universal Bracket | |
| Material | Pre-Galvanised Steel | |
| Width | 900mm | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| Series | Swifts | |
| For Use With | Cable Tray | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Medium Duty Universal Bracket | ||
Material Pre-Galvanised Steel | ||
Width 900mm | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
Series Swifts | ||
For Use With Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® MRF Medium Duty Universal Bracket
Pre-galvanised medium duty universal brackets
Legrand Swifts® MRF Medium Duty Cable Tray
Related links
- Legrand Universal Fish Plate Pre-Galvanised Steel Cable Tray Accessory, 900mm Width
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
