Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory, 100mm Width, 12 mm Depth
- RS Stock No.:
- 798-9464
- Mfr. Part No.:
- SSB100PG
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€18.88
(exc. VAT)
€23.22
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €18.88 | €9.44 | - |
| 5 - 24 | €18.30 | €9.15 | 3% |
| 25 + | €17.74 | €8.87 | 6% |
*price indicative
- RS Stock No.:
- 798-9464
- Mfr. Part No.:
- SSB100PG
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Light Duty 90° Flat Bend | |
| Product Type | Cable Tray Accessory | |
| Material | Pre-Galvanised Steel | |
| Depth | 12mm | |
| Width | 100mm | |
| Series | Swifts | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Light Duty 90° Flat Bend | ||
Product Type Cable Tray Accessory | ||
Material Pre-Galvanised Steel | ||
Depth 12mm | ||
Width 100mm | ||
Series Swifts | ||
For Use With Cable Tray | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® SS Light Duty Flat Bends
Pre-galvanised 90° flat bends
Legrand Swifts® SS Light Duty Cable Tray
Related links
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
