Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory, 100mm Width, 25 mm Depth
- RS Stock No.:
- 798-9470
- Mfr. Part No.:
- MRFB100PG
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 5 more to save €13.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€91.11
(exc. VAT)
€112.07
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €91.11 | €45.555 | - |
| 5 - 24 | €88.36 | €44.18 | €13.75 |
| 25 + | €85.74 | €42.87 | €134.25 |
*price indicative
- RS Stock No.:
- 798-9470
- Mfr. Part No.:
- MRFB100PG
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Medium Duty 90° Flat Bend | |
| Material | Pre-Galvanised Steel | |
| Depth | 25mm | |
| Width | 100mm | |
| Series | Swifts | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Medium Duty 90° Flat Bend | ||
Material Pre-Galvanised Steel | ||
Depth 25mm | ||
Width 100mm | ||
Series Swifts | ||
For Use With Cable Tray | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® MRF Medium Duty Flat Bends
Pre-galvanised medium duty 90° flat bends
Legrand Swifts® MRF Medium Duty Cable Tray
Related links
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
