Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory, 150mm Width, 12 mm Depth
- RS Stock No.:
- 798-9528
- Mfr. Part No.:
- SST150S
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€44.06
(exc. VAT)
€54.19
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.06 | - |
| 5 - 24 | €42.73 | 3% |
| 25 + | €41.35 | 6% |
*price indicative
- RS Stock No.:
- 798-9528
- Mfr. Part No.:
- SST150S
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Light Duty Equal Tee | |
| Product Type | Cable Tray Accessory | |
| Material | Stainless Steel | |
| Depth | 12mm | |
| Width | 150mm | |
| Corrosion Protection Type | Stainless Steel | |
| Series | Swifts | |
| For Use With | Cable Tray | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Light Duty Equal Tee | ||
Product Type Cable Tray Accessory | ||
Material Stainless Steel | ||
Depth 12mm | ||
Width 150mm | ||
Corrosion Protection Type Stainless Steel | ||
Series Swifts | ||
For Use With Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® SS Light Duty Stainless Steel Equal Tees
Stainless steel equal tees
Legrand Swifts® SS Light Duty Stainless Steel Cable Tray
Related links
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Heavy Duty Equal Tee Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
