Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory, 100mm Width, 12 mm Depth
- RS Stock No.:
- 798-9534
- Mfr. Part No.:
- SST100S
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€30.71
(exc. VAT)
€37.77
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €30.71 | - |
| 5 - 24 | €29.79 | 2% |
| 25 + | €27.76 | 9% |
*price indicative
- RS Stock No.:
- 798-9534
- Mfr. Part No.:
- SST100S
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Light Duty Equal Tee | |
| Material | Stainless Steel | |
| Width | 100mm | |
| Depth | 12mm | |
| For Use With | Cable Tray | |
| Series | Swifts | |
| Corrosion Protection Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Light Duty Equal Tee | ||
Material Stainless Steel | ||
Width 100mm | ||
Depth 12mm | ||
For Use With Cable Tray | ||
Series Swifts | ||
Corrosion Protection Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® SS Light Duty Stainless Steel Equal Tees
Stainless steel equal tees
Legrand Swifts® SS Light Duty Stainless Steel Cable Tray
Related links
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
