Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
- RS Stock No.:
- 520-843
- Mfr. Part No.:
- 3240639
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€355.09
(exc. VAT)
€436.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €355.09 | €44.386 |
*price indicative
- RS Stock No.:
- 520-843
- Mfr. Part No.:
- 3240639
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 100mm | |
| Depth | 80mm | |
| Material | Polyvinyl Chloride | |
| Finish | White | |
| Standards/Approvals | UL Recognised Approval ID: E328576, CSA Approval ID: 80202282, VDE Approval ID: 40058456 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 100mm | ||
Depth 80mm | ||
Material Polyvinyl Chloride | ||
Finish White | ||
Standards/Approvals UL Recognised Approval ID: E328576, CSA Approval ID: 80202282, VDE Approval ID: 40058456 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact White cable duct with upper part and mounting base for installation in control cabinets. Provides secure and organized cable management. Length of 2000 mm for flexible wiring solutions. Suitable for industrial and electrical applications.
Material is PVC
Flammability rating is UL 94 V0
Lead free
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm
