Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- RS Stock No.:
- 520-842
- Mfr. Part No.:
- 3240605
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€611.31
(exc. VAT)
€751.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €611.31 | €76.414 |
*price indicative
- RS Stock No.:
- 520-842
- Mfr. Part No.:
- 3240605
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 100mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Blue | |
| Standards/Approvals | CSA, UL 94 V-0, DIN EN 45545-2 R23 HL 1, VDE, DNV, HL 2, UL Recognised, DIN EN 45545-2 R22 HL 1, HL 3 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 100mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Blue | ||
Standards/Approvals CSA, UL 94 V-0, DIN EN 45545-2 R23 HL 1, VDE, DNV, HL 2, UL Recognised, DIN EN 45545-2 R22 HL 1, HL 3 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is expertly designed for seamless installation and mounting within control cabinets. Constructed from halogen free materials, it ensures a safe and durable solution for organising and protecting electrical cables. With remarkable dimensions of 100 mm in width and 80 mm in height, it provides ample space for managing cable congestion while maintaining a tidy setup. Its robust build guarantees longevity, offering reliable cable management in both commercial and industrial environments. This product is perfect for applications needing compliance with stringent safety standards, enhancing both functionality and aesthetics in electrical installations.
Halogen free material promotes safety in electrical installations
Compliant with fire protection standards for rail vehicles which ensuring reliability
Commercially packaged in units of six for efficient inventory management
Eco friendly fulfilling the requirements of EU RoHS and China RoHS regulations
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
