Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-002
Mfr. Part No.:
3240304
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

25mm

Depth

80mm

Material

Polyvinyl Chloride

Finish

Blue

For Use With

Installation And Mounting In Control Cabinets

Standards/Approvals

UL ID: E328576, VDof drawings ID: 40058456, CSA ID: 80202282

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Length of 2000 mm for efficient cable management. Designed for operating temperatures from -25 °C to 60 °C. Ensures organized and secure cable routing.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy