Legrand Cable Management, Steel P31 3.03 m x 300mm x 50 mm
- RS Stock No.:
- 717-964
- Mfr. Part No.:
- 481300
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
€106.18
(exc. VAT)
€130.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.18 | €35.393 |
*price indicative
- RS Stock No.:
- 717-964
- Mfr. Part No.:
- 481300
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Tray | |
| Length | 3.03m | |
| Sub Type | Cable Tray | |
| Width | 300mm | |
| Depth | 50mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Cables | |
| Standards/Approvals | RoHS | |
| Corrosion Protection Type | Galvanised | |
| Series | P31 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Tray | ||
Length 3.03m | ||
Sub Type Cable Tray | ||
Width 300mm | ||
Depth 50mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Cables | ||
Standards/Approvals RoHS | ||
Corrosion Protection Type Galvanised | ||
Series P31 | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Perforated Sheet Metal Cable Tray with Safety Edge is designed with a male/female connection system, making it easy to join two lengths together without needing additional splices, thus saving installation time. The tray is MADE from steel that is galvanized using the Sendzimir process, providing a protective zinc layer to prevent corrosion. It offers corrosion resistance performance of Class 3, as per IEC 61537, and has been tested for 155 hours with a natural salt spray.
Male/female connection system for easy and quick joining of lengths
Zinc-coated steel for superior corrosion protection and Class 3 resistance
Perforated design with aligned holes for easy cable tie and secure placement
Related links
- Legrand Cable Management, Steel P31 3.03 m x 150mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 50mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 100mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 400mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 200mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 50mm x 25 mm
- Legrand Cable Management, Steel P31 3 m x 100mm x 25 mm
- Legrand Cable Management, Steel FC 3.02 m x 200mm x 54 mm
