Legrand Cable Management, Steel P31 3.03 m x 50mm x 25 mm
- RS Stock No.:
- 718-059
- Mfr. Part No.:
- 480044
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | €30.64 | €10.213 |
*price indicative
- RS Stock No.:
- 718-059
- Mfr. Part No.:
- 480044
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Tray | |
| Sub Type | Cable Tray | |
| Length | 3.03m | |
| Width | 50mm | |
| Depth | 25mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Cables | |
| Standards/Approvals | RoHS | |
| Series | P31 | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Tray | ||
Sub Type Cable Tray | ||
Length 3.03m | ||
Width 50mm | ||
Depth 25mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Cables | ||
Standards/Approvals RoHS | ||
Series P31 | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Perforated sheet metal cable tray with safety edge P31 Male/Female measures 25 mm in height, 50 mm in width, and 3 m in length. It features a GS finish with a galvanized layer applied through the Sendzimir process, enhancing the steel's durability and resistance to corrosion. The safety edge design protects cables when pulled through, providing added security in cable management systems.
Zinc layer protects against corrosion
Corrosion resistance Class 3 according to IEC 61537
Resistance tested for 155 hours with a natural salt
Related links
- Legrand Cable Management, Steel P31 3.03 m x 50mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 150mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 400mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 100mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 300mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 200mm x 50 mm
- Legrand Cable Management, Steel P31 3 m x 100mm x 25 mm
- Legrand Cable Management, Steel FC 3.02 m x 50mm x 54 mm
