Cablofil International, Steel 3 m x 100mm x 30 mm
- RS Stock No.:
- 204-7321
- Mfr. Part No.:
- CF30/100AZ
- Manufacturer:
- Cablofil International
Subtotal (1 pack of 4 units)*
€131.99
(exc. VAT)
€162.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.99 | €32.998 |
*price indicative
- RS Stock No.:
- 204-7321
- Mfr. Part No.:
- CF30/100AZ
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Sub Type | Cable Tray | |
| Length | 3m | |
| Width | 100mm | |
| Depth | 30mm | |
| Material | Steel | |
| Standards/Approvals | DIN 4101-12, IEC 61537, ISO 9223 | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Sub Type Cable Tray | ||
Length 3m | ||
Width 100mm | ||
Depth 30mm | ||
Material Steel | ||
Standards/Approvals DIN 4101-12, IEC 61537, ISO 9223 | ||
- COO (Country of Origin):
- FR
The Cablofil International steel wire cable tray offers excellent performance in challenging environments and complies with the criteria set out in ISO 9223. The quality of metallic cable tray is paramount in harsh environments.
Long term resistance
Sustainability in corrosive environments
Related links
- Cablofil International, Steel 3 m x 100mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 30 mm
- Cablofil International, Electrogalvanised Steel 3 m x 150mm x 30 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, Steel 3 m x 150mm x 54 mm
- Cablofil International, Steel 3 m x 300mm x 54 mm
- Cablofil International, Polyvinyl Chloride PCT 3 m x 100mm x 50 mm
