Cablofil International, 304 Stainless Steel 3 m x 100mm x 54 mm
- RS Stock No.:
- 770-7067
- Manufacturer:
- Cablofil International
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€199.68
(exc. VAT)
€245.61
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 02 December 2026
- Plus 10 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €199.68 | €99.84 |
| 10 - 49 | €189.68 | €94.84 |
| 50 + | €179.71 | €89.855 |
*price indicative
- RS Stock No.:
- 770-7067
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 100mm | |
| Depth | 54mm | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 100mm | ||
Depth 54mm | ||
Material 304 Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Stainless Steel 304 Cable Basket Tray
Related links
- Cablofil International, 304 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 150mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 50mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, Steel 3 m x 100mm x 54 mm
- RS PRO, 304 Stainless Steel 3 m x 100mm x 30 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 30 mm
- Cablofil International, 316 Stainless Steel 3 m x 50mm x 54 mm
