Cablofil International, 316 Stainless Steel 3 m x 50mm x 54 mm
- RS Stock No.:
- 770-7111
- Manufacturer:
- Cablofil International
Image representative of range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€295.15
(exc. VAT)
€363.03
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €295.15 | €147.575 | - |
| 10 - 49 | €280.38 | €140.19 | 5% |
| 50 + | €265.64 | €132.82 | 9% |
*price indicative
- RS Stock No.:
- 770-7111
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 50mm | |
| Depth | 54mm | |
| Material | 316 Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 50mm | ||
Depth 54mm | ||
Material 316 Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Stainless Steel 316 Cable Basket Tray
Related links
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 150mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 50mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 30 mm
- Cablofil International, 316 Stainless Steel CF30 3 m x 200mm x 30 mm
- Cablofil International, 304 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 150mm x 54 mm
