Cablofil International, 304 Stainless Steel 3 m x 300mm x 54 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€452.42

(exc. VAT)

€556.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€452.42€226.21-
10 - 49€429.80€214.904%
50 +€407.18€203.599%

*price indicative

RS Stock No.:
770-7076
Mfr. Part No.:
CF54300I304L
Manufacturer:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Product Type

Cable Tray

Length

3m

Width

300mm

Depth

54mm

Material

304 Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
FR

Stainless Steel 304 Cable Basket Tray


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy