Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 100mm x 50 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 4 units)*

€307.86

(exc. VAT)

€378.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€307.86€76.965-
5 - 24€298.63€74.6582%
25 +€289.68€72.425%

*price indicative

RS Stock No.:
798-9449
Mfr. Part No.:
SRFL100G
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tray

Length

3m

Width

100mm

Depth

50mm

Material

Hot Dipped Galvanised Steel

Finish

Pre-Galvanised, Hot Dip Galvanised

Standards/Approvals

No

Series

Swifts

RoHS Status: Exempt

COO (Country of Origin):
GB

Swifts® SRF Heavy Duty Straight Lengths


Hot dip galvanised after manufacture

Legrand Swifts® SRF Heavy Duty Cable Tray


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy