Legrand Plastic Cable Trunking Accessory 091903 124 mm 240mm

Subtotal (1 box of 50 units)*

€53.13

(exc. VAT)

€65.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€53.13€1.063

*price indicative

RS Stock No.:
334-005
Mfr. Part No.:
091903
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Accessory Type

Fixed End Cap

Material

Plastic

Colour

Grey

Series

091903

For Use With

Industrial box

Height

124mm

Width

240mm

Standards/Approvals

No

Non Compliant

The Legrand Plaxo set of 10 spare end caps is designed for the industrial box measuring 310x240x124 mm. These Clamp are durable, compact, and IP55-rated, offering secure cable management and versatile application for industrial use.

Closed Model

Protection class IP55

Material Plastic

Color Gray

Related links