Legrand Plastic Cable Trunking Accessory 90 mm 120mm
- RS Stock No.:
- 266-3074
- Mfr. Part No.:
- 0 109 92
- Manufacturer:
- Legrand
Subtotal (1 box of 20 units)*
€168.44
(exc. VAT)
€207.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €168.44 | €8.422 |
*price indicative
- RS Stock No.:
- 266-3074
- Mfr. Part No.:
- 0 109 92
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | Plastic | |
| Accessory Type | Faceplate | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material Plastic | ||
Accessory Type Faceplate | ||
Standards/Approvals No | ||
Width 120mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand mosaic one-piece trunking mounting bracket with 85mm cover, its support for mounting a 2-module mosaic mechanism on one-piece DLP trunking.
IK07 impact resistance
White color
Related links
- Legrand Plastic Cable Trunking Accessory 90 mm 210.4mm
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory Plexo
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Accessory Plexo 150 mm
- Legrand Plastic Cable Trunking Accessory Commercial 130 mm
- Legrand Plastic Cable Trunking Accessory Commercial 80 mm
- Legrand Plastic Cable Trunking Accessory 030253 10 mm 32mm
