Legrand Plastic Cable Trunking Accessory Commercial 80 mm
- RS Stock No.:
- 481-171
- Mfr. Part No.:
- 0 756 11
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€112.00
(exc. VAT)
€137.76
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | €112.00 | €11.20 |
| 10 - 49 | €106.51 | €10.651 |
| 50 + | €100.80 | €10.08 |
*price indicative
- RS Stock No.:
- 481-171
- Mfr. Part No.:
- 0 756 11
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | End Cap | |
| Material | Plastic | |
| Colour | White | |
| Series | Commercial | |
| Standards/Approvals | No | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Accessory Type End Cap | ||
Material Plastic | ||
Colour White | ||
Series Commercial | ||
Standards/Approvals No | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Clip-Together Mosaic Trunking
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.
Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
Related links
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Flat Corner 80 mm 80mm
- Legrand Plastic Cable Trunking Accessory Commercial 130 mm
- Legrand Plastic Cable Trunking Cover 50mm
- Legrand Plastic Cable Trunking Clip 80mm
- Legrand Plastic Cable Trunking Accessory 90 mm 120mm
- Legrand Plastic Cable Trunking Accessory 90 mm 210.4mm
