Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
- RS Stock No.:
- 605-396
- Mfr. Part No.:
- MFA1W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€95.82
(exc. VAT)
€117.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €95.82 | €9.582 |
| 10 - 49 | €90.88 | €9.088 |
| 50 + | €86.20 | €8.62 |
*price indicative
- RS Stock No.:
- 605-396
- Mfr. Part No.:
- MFA1W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Accessory Type | Flat Angle | |
| Series | Miniature PVC | |
| Colour | White | |
| Standards/Approvals | RoHS, REACH | |
| Width | 16mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Accessory Type Flat Angle | ||
Series Miniature PVC | ||
Colour White | ||
Standards/Approvals RoHS, REACH | ||
Width 16mm | ||
Height 16mm | ||
RoHS Status: Exempt
Flat Angle
Approvals
-
Related links
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 25mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 38mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 16mm
