Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 16mm
- RS Stock No.:
- 605-497
- Mfr. Part No.:
- MIA3
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 605-497
- Mfr. Part No.:
- MIA3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Internal Angle | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Series | Miniature PVC | |
| Colour | White | |
| Height | 38mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Internal Angle | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Series Miniature PVC | ||
Colour White | ||
Height 38mm | ||
Width 16mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
Internal Angle
Approvals
-
Related links
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 38mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 25mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
