Schneider Electric uPVC Cable Trunking Accessory, 50 x 50mm, PVC
- RS Stock No.:
- 624-038
- Mfr. Part No.:
- TSE50
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€13.22
(exc. VAT)
€16.26
(inc. VAT)
- RS Stock No.:
- 624-038
- Mfr. Part No.:
- TSE50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Stop End | |
| Material | uPVC | |
| Width | 50 mm | |
| Height | 50mm | |
| Dimensions | 50 x 50mm | |
| Series | PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Stop End | ||
Material uPVC | ||
Width 50 mm | ||
Height 50mm | ||
Dimensions 50 x 50mm | ||
Series PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Schneider Electric uPVC Cable Trunking Accessory PVC
- Schneider Electric uPVC Cable Trunking Accessory Consort
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory, Ultimate
- Schneider Electric uPVC Cable Trunking Accessory Consort
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Cableline Solo

