Schneider Electric uPVC Cable Trunking Accessory, 150 x 52mm, Cableline Solo
- RS Stock No.:
- 441-4598
- Mfr. Part No.:
- TPX1
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-4598
- Mfr. Part No.:
- TPX1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | External Angle | |
| Material | uPVC | |
| Width | 52 mm | |
| Height | 150mm | |
| Dimensions | 150 x 52mm | |
| Series | Cableline Solo | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type External Angle | ||
Material uPVC | ||
Width 52 mm | ||
Height 150mm | ||
Dimensions 150 x 52mm | ||
Series Cableline Solo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Approvals
BS4678: Part 4
Related links
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline Solo 150 mm 52mm
- Schneider Electric uPVC Cable Trunking Accessory, Ultimate
- Schneider Electric uPVC Cable Trunking Accessory PVC
- Schneider Electric PVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Consort
